10 Bit Analog to Digital Converter 11 Input 1 SAR SOIC-20

You may also like:
ADC0804LCN ADC0804LCN
DAC0808LCN DAC0808LCN
ADC0831CCN ADC0831CCN
7107CPL 7107CPL
AD558JN AD558JN
DAC0800LCN/NOPB DAC0800LCN/NOPB

$5.95 ea

132 ship on Jan. 28


  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.59
100+ $5.39

Request a Large Quantity Quote

10 Bit Analog to Digital Converter 11 Input 1 SAR SOIC-20

Specifications

  • Number of Bits: 10
  • Sampling Rate (Per Second): 38 k
  • Number of Inputs: 11
  • Input Type: Single Ended
  • Data Interface: SPI
  • Configuration: MUX-S/H-ADC
  • Ratio - S/H:ADC: 1:1
  • Number of A/D Converters: 1
  • Architecture: SAR
  • Reference Type: External
  • Voltage - Supply, Analog: 3 V to 5.5 V
  • Voltage - Supply, Digital: 3 V to 5.5 V
  • Features: Selectable Address
  • Operating Temperature: 0°C to 70°C
  • Package: 20-SOIC (0.295", 7.50mm Width)
  • Mounting Type: Surface Mount
  • Base Number: TLV1543


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-20


Report a problem
Suggest a product