Buck Regulator Positive Output Step-Down DC-DC Controller IC SOIC-8

You may also like:
ADC0804LCN ADC0804LCN
DAC0808LCN DAC0808LCN
ADC0831CCN ADC0831CCN
7107CPL 7107CPL
AD558JN AD558JN
DAC0800LCN/NOPB DAC0800LCN/NOPB

$4.95 ea

450 ship on Jan. 27


  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.49
500+ $2.95

Request a Large Quantity Quote

Buck Regulator Positive Output Step-Down DC-DC Controller IC SOIC-8

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Buck
  • Number of Outputs: 2
  • Output Phases: 2
  • Voltage - Supply (Vcc/Vdd): 11.4 V to 12.6 V
  • Frequency - Switching: 200 kHz
  • Synchronous Rectifier: Yes
  • Clock Sync: No
  • Control Features: Phase Control, Power Good
  • Operating Temperature: 0°C to 70°C (TA)
  • Package: 8-SOIC (0.154", 3.90mm Width)
  • Base Number: TPPM0115


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-8


Report a problem
Suggest a product