Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4 Outlet IEC-C13 with IEC-C14 Side Power Entry and ON/OFF Switch and Fuse

You may also like:
RKPW081915 RKPW081915
PDU1215 PDU1215
72A-130BMLEN-02 72A-130BMLEN-02
PS08-12-WHITE PS08-12-WHITE
51W1-10204 51W1-10204
PR08T2 PR08T2

$13.95 ea

20 ship on Feb. 26


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $13.95
10+ $12.59
100+ $11.29

Request a Large Quantity Quote

4 Outlet IEC-C13 with IEC-C14 Side Power Entry and ON/OFF Switch and Fuse

This power strip features the IEC-60320-C14 Inlet and 4 IEC-60320-C13 Outlets an ON/OFF switch and push-button fuse reset. This Universal IEC power strip features an IEC-60320-C14 inlet for power entry and black metal casing. Ideal for data centers and power distribution racks.

Features

  • Compliances and Approvals: RoHS Compliant, UL Listing Mark, TUV
  • Male End Type: EN 60320-C14
  • Rated Current: 10 amps
  • Rated Voltage: 250 volts


Report a problem
Suggest a product
Specification Value
No. of Outlets4
Output Voltage125 VAC
Current Rating10 A
Power Rating1250 W
Surge Energy RatingN/A
Cord LengthDetatchable
Data Line ProtectionNo
Mounting StyleKeyholes or tabs


Report a problem
Suggest a product