Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

8 Outlet Surge Protector with 180° Rotating Outlets 2160 Joules 6' Cord

You may also like:
RKPW081915 RKPW081915
PDU1215 PDU1215
72A-130BMLEN-02 72A-130BMLEN-02
PS08-12-WHITE PS08-12-WHITE
51W1-10204 51W1-10204
PR08T2 PR08T2

$29.95 ea

16 ship on Feb. 19
More Available – 7 days


  • Jameco Part no.: 2292335
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 2500.PS8-R
  • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $28.49
25+ $26.95

Request a Large Quantity Quote

8 Outlet Surge Protector with 180° Rotating Outlets 2160 Joules 6' Cord

Protects PCs, peripherals and other sensitive electronic devices from lightning strikes and surges.

Features

  • 6 180° rotating outlets and 2 fixed outlets; 8 outlets total
  • 2160 joule surge protection
  • 144,000 amps maximum spike current
  • Pushbutton power switch with protected and grounded LED indicator
  • Cord management design to avoid jumbled cables

Specifications

  • Electrical rating: 15A, 120V, 60Hz, 1800 watts
  • Surge lines protected: 3-line (L-N, L-G, N-G)
  • UL clamping voltage: L-N 330V, L-G 400V, N-G 400V
  • UL/CUL, UL 1449, UL 1363
  • Power cord: SJT 14 AWG, 6 foot
  • Response time: <1 nanosecond
  • Max. spike voltage: 6 kV
  • EMI/EFI noise filter:
    • Frequency: 150 KHz to 100 MHz
    • Attenuation: Up to 40 dB


Report a problem
Suggest a product
Specification Value
No. of Outlets8
Output Voltage125 VAC
Current Rating15 A
Power Rating1800 W
Surge Energy Rating2160 J
Cord Length6 feet
Data Line ProtectionNo
Mounting StyleNone


Report a problem
Suggest a product