CAT6 Snagless Ethernet Patch Cable Black 3 Feet

You may also like:
10X5-82107 10X5-82107
Jameco Valuepro
10X5-82610 10X5-82610
Arndt Electronics
10X5-82215 10X5-82215
Jameco Valuepro
10X5-82405 10X5-82405
Jameco Valuepro
10X5-82407 10X5-82407
Jameco Valuepro
10X5-82603 10X5-82603
Jameco Valuepro

$2.75 ea

306 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2292527
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10X8-22203
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.49
25+ $2.19

Request a Large Quantity Quote

CAT6 Snagless Ethernet Patch Cable Black 3 Feet

Features

  • High performance Cat6 24 AWG Ethernet patch cable is perfect for connecting computers with devices such as routers, switches, patch panels and more.
  • RJ45 connectors with 50-micron gold-plated contacts ensure clear transmission by eliminating signal loss due to corrosion.
  • Snagless molded boot is designed to protect the locking tab of the RJ45 connector when plugging and unplugging.
  • Certified to handle Gigabit Ethernet with a bandwidth of up to 550 MHz.
  • 100% bare copper wires are compliant with EIA/TIA standards by UL and ETL.

Specifications

  • CAT6 24 AWG stranded bare copper (UTP)
  • Molded boot on both sides


Report a problem
Suggest a product
Specification Value
Cable TypeCAT 6
Length3 ft.
ColorBlack
Wire Gauge (AWG)24
Frequency550 MHz


Report a problem
Suggest a product