Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Four Post Mounting Equipment Slides for Server Racks and Cabinets 22 Inch Slide

You may also like:
720-00011 720-00011
532-356-2-LF-C 532-356-2-LF-C
PBPA19001BK2 PBPA19001BK2
PBPS19001BK2 PBPS19001BK2
RASA22BK3 RASA22BK3

$55.25 ea

9 ship on May. 29
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $55.25
10+ $52.75

Request a Large Quantity Quote

Four Post Mounting Equipment Slides for Server Racks and Cabinets 22 Inch Slide

Features

  • Heavy duty double rail, ball bearing type equipment slides
  • Sold in pairs
  • Mounts two (2) pairs of 19" mounting rails
  • Rack mounting hardware sold separately
  • RoHS Compliant
  • Manufactured in North America
  • Overall length: 22"
  • Slide travel: 22"
  • Mounting depth: 20.30" (min.); 24.90" (max.)
  • Suggested load rating (extended): 107 lbs.


Report a problem
Suggest a product
Specification Value
Product TypeSlide Rails
Size Code2U
MaterialSteel
Size24.90"D
ColorSilver
Usable Depth20.30"
Additional FeaturesSupports up to 107 lbs.


Report a problem
Suggest a product