Arduino MKR Ethernet Shield

You may also like:
A000024 A000024
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot
DFR0144 DFR0144
DFRobot

$27.85 ea

48 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2294047
  • Manufacturer: Arduino
  • Manufacturer no.: ASX00006
  • HTS code: 8536694040
  • Electronics Parts Locator

Arduino MKR Ethernet Shield

You may want to connect an Arduino MKR board with an Ethernet cable instead of using WiFi. An Ethernet connection can often be more stable, faster, and more secure. To do this, plug in the Arduino MKR ETH shield.

Are you developing a project for an environment where wireless connections are unavailable, unreliable or would be inefficient? The MKR ETH shield allows to have a wired Ethernet connection between your MKR board and your network or the Internet. This is particularly useful for devices located where either electromagnetic noise is a problem or there are special safety requirements.

Specifications

  • Connectivity: Ethernet
  • Connector: RJ45 Female
  • SPI SD Card Slot: Yes
  • Circuit Operating Voltage: 3.3 V
  • Compatibility: MKR boards

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product