Programmable DC Electronic Load Single Channel 200W 150V 30A

You may also like:
SDL1030X-E SDL1030X-E
Siglent Technologies
BATTEST2 BATTEST2
Velleman
ESR70 ESR70
Velleman
DCA55 DCA55
Velleman
8540 8540
BK Precision
LCR40 LCR40
Velleman

$499.00 ea

6 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2294903
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDL1020X-E
  • HTS code: 8470300000
    • Electronics Parts Locator

Programmable DC Electronic Load Single Channel 200W 150V 30A

Features

  • DC 150 V/30 A, total power up to 200 Watts
  • Resolution: 1 mV / 1 mA
  • CC / CV / CR / CR
  • CC Dynamic Mode: to 25 kHz, CP Dynamic Mode: to 12.5 kHz, CV Dynamic Mode: to 0.5 Hz.
  • Short-circuit, Battery test, CR-LED mode, and factory-test functions
  • 4-wire SENSE compensation mode function
  • Adjustable current rise time range 0.001 A/µs to 2.5 A/µs.
  • Over-current, Over-power, Over-voltage, Over-temperature protection modes
  • CR-LED Mode
  • Voltage Rise / Fall Speed Test
  • Voltage Threshold Function
  • External Analog Control
  • Battery Discharge Function
  • Program Function


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product