24 Volt 200 mA 4.8 Watt Linear Unregulated Wall Adapter 2.1mm Right Angle Plug

You may also like:
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro

$5.05 ea

153 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2295279
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU240020RV0530
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

24 Volt 200 mA 4.8 Watt Linear Unregulated Wall Adapter 2.1mm Right Angle Plug

Specifications

  • Output voltage: 24 VDC
  • Output current: 200 mA (0.2 A)
  • Output connector: 2.1mm x 5.5mm x 11 mm (ID x OD x L), center positive right angle female barrel plug
  • Input voltage: 120 VAC @ 60 Hz; 10 W
  • Size: 2.1"L x 1.7"W x 1.5"H
  • Case color: Black
  • Output cord length: 4 feet
  • Weight: 0.6 lbs
  • Agency approvals: UL (E135456), CUL
  • Class II transformer
Power label sticker

Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current0.20 A
Power Rating4.8 W
Input Voltage120 VAC
Input Frequency60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm right angle
PolarityCenter Positive
Agency ApprovalsUL
Number of Outputs1
Height2.1 in.
Width1.7 in.
Depth1.5 in.
Output Cord Length4 ft.


Report a problem
Suggest a product