Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

16 x 2 Character LCD Black Text with Yellow-Green Backlight and Pre-Soldered Headers

You may also like:
SCL2004A-JP SCL2004A-JP
IICMODULE IICMODULE
SCL1602J_BLWIT SCL1602J_BLWIT
1602KYPD_ARD 1602KYPD_ARD
BPK-SOI BPK-SOI
1602KYPD_RPI 1602KYPD_RPI

$4.95 ea

1,597 ship on Jul. 8
More Available – 13 weeks


  • Jameco Part no.: 2295423
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1602A
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.50
50+ $4.25
100+ $3.95

Request a Large Quantity Quote

16 x 2 Character LCD Black Text with Yellow-Green Backlight and Pre-Soldered Headers

A low cost solution to showing messages directly from your microcontroller.

Specifications

  • Character format: 5 x 8 dots with cursor
  • Duty: 1/16
  • Bias: 1/5
  • 5V screen
  • Header pre-soldered
  • Module size (mm)(WxHxT): 80 x 36 x 12 (with LED) max.
  • Viewing area (mm)(WxH): 65 x 14
  • Character size: 2.95 x 4.35 mm
  • Character pitch: 3.65 x 5.05 mm
  • Dot size: 0.55 x 0.5 mm

Pin Out

  • 1: GND
  • 2: VCC
  • 3: VO
  • 4: RS
  • 5: RW
  • 6: CS
  • 7-14: DB0 to DB7
  • 15: LED-A
  • 16: LED-K


Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceParallel 4/8 Bit
Character / Background ColorBlack / Yellow-Green
Backlight (Y/N)Y
Character Format5x8
Display Size (WxH) Inches2.56 x 0.55
Input Current mA100
Input Voltage-Max (V)5
Module Size (WxHxD) Inches3.15 x 1.42 x 0.47


Report a problem
Suggest a product