General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable

You may also like:
K10P-11A15-120 K10P-11A15-120
TE Connectivity
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
R10-E2816-2 R10-E2816-2
Potter and Brumfield/TYCO
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro
Clearance

$6.95 ea

10% discount applied in cart

101 In Stock


  • Jameco Part no.: 2295703
  • Manufacturer: Omron
  • Manufacturer no.: LY2-DC100/110
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59

Request a Large Quantity Quote

General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable

Specifications

  • Mounting Type: Socketable
  • Coil Voltage: 110 VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 10 A
  • Switching Voltage: 250 VAC, 125 VDC - Max
  • Coil Current: 10 mA
  • Coil Type: Non Latching
  • Termination Style: Plug In
  • Must Operate Voltage: 88 VDC
  • Must Release Voltage: 11 VDC
  • Operate Time: 25 ms
  • Release Time: 25 ms
  • Operating Temperature: -25°C to 55°C
  • Contact Material: Silver Alloy
  • Relay Type: General Purpose
  • Coil Resistance: 11 kOhms


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage110 VDC
Contact Rating[email protected], [email protected]
Coil Resistance11000 Ohm
Coil Current10 mA
Mating Socket (Standard)P/N: 175531
Mating Socket (DIN Rail)P/N: 282191


Report a problem
Suggest a product