Fuse Board Mount 7A 24VAC 24VDC Surface Mount 1206 (3216 Metric)

You may also like:
04330003NR 04330003NR
0434250NR 0434250NR
GFS5250-R GFS5250-R
GFS5207-R GFS5207-R
GFS5205-R GFS5205-R
MFG52A5 MFG52A5
New Product

$0.59 ea

2,100 ship on Nov. 12


  • Jameco Part no.: 2295951
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0429007WRM
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Fuse Board Mount 7A 24VAC 24VDC Surface Mount 1206 (3216 Metric)

Specifications

  • Fuse Type: Board Mount (Cartridge Style Excluded)
  • Current Rating (Amps): 7 A
  • Voltage Rating - AC: 24 V
  • Voltage Rating - DC: 24 V
  • Response Time: Fast Blow
  • Package: 1206 (3216 Metric)
  • Mounting Type: Surface Mount
  • Breaking Capacity @ Rated Voltage: 35 A
  • Melting I²t: 3.6
  • Approvals: CSA, UL
  • Operating Temperature: -55°C to 90°C
  • Size: 0.125" L x 0.060" W x 0.045" H (3.18mm x 1.52mm x 1.14mm)
  • DC Cold Resistance: 0.00925 Ohms


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product