EEPROM Memory IC 64Kb (8K x 8) I2C 400kHz 900ns SOIC-8

You may also like:
28C16A-25 28C16A-25
28C256-15 28C256-15
28C64A-15 28C64A-15
28C256-25 28C256-25
AT24C256PC AT24C256PC
24LC256-I-P 24LC256-I-P

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2295983
  • Manufacturer: Microchip Technology
  • Manufacturer no.: 24LC64T-I/SN
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

EEPROM Memory IC 64Kb (8K x 8) I2C 400kHz 900ns SOIC-8

Specifications

  • Memory Type: Non-Volatile
  • Memory Format: EEPROM
  • Memory Size: 64 Kb (8K x 8)
  • Memory Interface: I²C
  • Clock Frequency: 400 kHz
  • Write Cycle Time - Word, Page: 5 ms
  • Access Time: 900 ns
  • Voltage - Supply: 2.5 V to 5.5 V
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Surface Mount
  • Package: 8-SOIC (0.154", 3.90mm Width)
  • Base Number: 24LC64


Report a problem
Suggest a product
Specification Value
Organization8Kx8
Maximum Random Access Time900 ns
PackageSOIC-8


Report a problem
Suggest a product