EEPROM Memory IC 16Kb (2K x 8) I2C 400kHz 4.5us SOIC-8

You may also like:
28C16A-25 28C16A-25
28C64A-25 28C64A-25
28C256-15 28C256-15
AT24C256PC AT24C256PC
28C256-25 28C256-25
AT28C256-15PU AT28C256-15PU

$1.95 ea

3,014 ship on Jan. 27


  • Jameco Part no.: 2296055
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: AT24C16AN-10SI-2.7
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $0.99

Request a Large Quantity Quote

EEPROM Memory IC 16Kb (2K x 8) I²C 400kHz 4.5us SOIC-8

Specifications

  • Memory Type: Non-Volatile
  • Memory Format: EEPROM
  • Memory Size: 16 Kb (2K x 8)
  • Memory Interface: I²C
  • Clock Frequency: 400 kHz
  • Write Cycle Time - Word, Page: 5 ms
  • Access Time: 4.5 µs
  • Voltage - Supply: 2.7 V to 5.5 V
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Surface Mount
  • Package: 8-SOIC (0.154", 3.90mm Width)
  • Base Number: AT24C16


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product