LED Module 4 SMT Cool White 66lm 3.1V 150mA with 2-Pin Connector

You may also like:
1138 1138
Adafruit Industries
1376 1376
Adafruit Industries
RGBLED-STRIP-1M RGBLED-STRIP-1M
Jameco Valuepro
71914-3CK1 71914-3CK1
OSRAM Opto Semiconductors
PGRF4-3528-R60-12V-WP-IP22 PGRF4-3528-R60-12V-WP-IP22
Jameco Valuepro
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
Arndt Electronics
Clearance

$2.95 ea

10% discount applied in cart

788 In Stock


  • Jameco Part no.: 2296535
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: CRI90LEDMOD
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

LED Module 4 SMT Cool White 66lm 3.1V 150mA with 2-Pin Connector

Specifications

  • Series: 2835
  • Color: Cool White
  • CCT (K): 6500 K
  • Flux @ 25°C, Current - Test: 66 lm (Typ)
  • Current - Test: 150 mA
  • Voltage - Forward (Vf) (Typ): 3.1 V
  • Lumens/Watt @ Current - Test: 142 lm/W
  • CRI (Color Rendering Index): 80
  • Current - Max: 150 mA
  • Viewing Angle: 118°
  • Mounting Type: Surface Mount
  • Package: 1113 (2835 Metric) on PCB
  • Supplier Package: 2835 (for LED)


Report a problem
Suggest a product
Specification Value
LED Display TypeModule
ColorCool White
Lumens66
LED Count4
Viewing Angle118°
Input Voltage Range3.1 V
Typical Forward Current0.15 A
Power Rating0.5 W


Report a problem
Suggest a product