Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fixed Inductor 8.2mH 150 mA 5% 12 Ohm 11mm Radial Vertical Cylinder

You may also like:
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
2112-V-VP 2112-V-VP

$0.59 ea

8,697 ship on Apr. 7
More Available – 5 weeks


  • Jameco Part no.: 2296615
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LHL10NB822J
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
50+ $0.35
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Inductor Unshielded 8.2mH (8200uH) 150mA 12 Ohm Max Cylinder Radial Vertical

Specifications

  • Material - Core: Ferrite
  • Inductance: 8.2 mH (8200 µH)
  • Tolerance: ±5%
  • Current Rating (Amps): 150 mA
  • Shielding: Unshielded
  • DC Resistance (DCR): 12 Ohm Max
  • Q @ Freq: 50 @ 252 kHz
  • Frequency - Self Resonant: 360 kHz
  • Inductance Frequency - Test: 252 kHz
  • Operating Temperature: -25°C to 105°C
  • Mounting Type: Through Hole
  • Package: Radial, Vertical Cylinder
  • Size: 0.433" Dia (11.00 mm)
  • Height - Seated (Max): 0.551" (14.00 mm)


Report a problem
Suggest a product
Specification Value
Inductance8.2 uH
Rated Current (mA)150
Tolerance5%
Lead StyleRadial
Maximum DC Resistance12 Ohm


Report a problem
Suggest a product