DC Fuse Cartridge Glass Holder Fast Blow 15A 32VAC 3AB 3AG 1/4"x1-1/4"

You may also like:
AGX30 AGX30
0429007WRM 0429007WRM
04330003NR 04330003NR
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
New Product

$0.35 ea

1,791 ship on Nov. 18


  • Jameco Part no.: 2296639
  • Manufacturer: Littelfuse
  • Manufacturer no.: 311015
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

DC Fuse Cartridge Glass Holder Fast Blow 15A 32VAC 3AB 3AG 1/4" x 1-1/4"

Specifications

  • Series: AGC
  • Fuse Type: Cartridge, Glass
  • Current Rating (Amps): 15 A
  • Voltage Rating - AC: 32 V
  • Response Time: Fast Blow
  • Package: 3AB, 3AG, 1/4" x 1-1/4"
  • Approvals: CSA, UL


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product