Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Advanced Regulating Pulse Width Modulator 500 kHz DIP-16

You may also like:
TMS34061FNL TMS34061FNL
FIN1104MTC FIN1104MTC
DS90LV032ATMX DS90LV032ATMX
DP83816AVN DP83816AVN

$2.29 ea

150 ship on Feb. 26


  • Jameco Part no.: 2297015
  • Manufacturer: Major Brands
  • Manufacturer no.: UC3524AN
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.29
10+ $1.95
100+ $1.59

Request a Large Quantity Quote

Advanced Regulating Pulse Width Modulator 500 kHz DIP-16

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Up, Step-Down, Step-Up/Step-Down
  • Output Configuration: Positive
  • Topology: Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
  • Number of Outputs: 2
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): 8 V to 40 V
  • Frequency - Switching: 500 kHz
  • Duty Cycle (Max): 45%
  • Synchronous Rectifier: No
  • Clock Sync: No
  • Control Features: Frequency Control
  • Operating Temperature: 0°C to 70°C (TA)
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: UC3524A


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product