180W 12VDC 15A Constant Voltage and Constant Current LED Driver IP67

You may also like:
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL
PWM-200-12DA2 PWM-200-12DA2
MEAN WELL
New Product

$52.30 ea

2 In Stock

TARIFF FREE PRODUCT


  • Jameco Part no.: 2297671
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NPF-200-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $52.30
5+ $47.60
25+ $42.53

Request a Large Quantity Quote

180W 12VDC 15A Constant Voltage and Constant Current LED Driver IP67

Features

  • Plastic housing with Class II and PFC design
  • Constant Voltage + Constant Current mode output
  • Standby power consumption <0.5W
  • IP67 rated for indoor or outdoor installations
  • Flicker-free design
  • Typical lifetime >50,000 hours
  • 5 year warranty

Specifications

  • Rated Voltage: 12 VDC
  • Constant Current and Output Voltage Region: 6 VDC to 12 VDC
  • Rated Current: 15 A
  • Rated Power: 180 W
  • Input Voltage: 100 VAC to 305 VAC @ 47 Hz to 63 Hz; 2.2 A max
  • Efficiency: 92%
  • Agency Approvals: UL, CUL (E334687 Type HL), CB, CE, CCC, ENEC, EAC, SELV
  • Size: 7.68"L x 2.68"W x 1.56"H

Applications

  • LED panel lighting
  • LED downlight
  • LED decorative lighting
  • Sign board and back light
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) location


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current15 A
Output Range6 VDC to 12 VDC
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length7.67 in.
Width2.68 in.
Height1.56 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, SELV, CCC
Power Rating180 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.2 A
Efficiency92%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyNPF-200
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product