Miniature Power Relay SPST 1 Form A 12VDC 155 Ohm 77mA

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron
Clearance

$2.25 ea

10% discount applied in cart

153 In Stock


  • Jameco Part no.: 2298159
  • Manufacturer: American Zettler
  • Manufacturer no.: AZ2280-1A-12DE
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
50+ $1.75

Request a Large Quantity Quote

Miniature Power Relay SPST 1 Form A 12VDC 155 Ohm 77mA

Specifications

  • Contact Arrangement: SPST (1 Form A)
  • Rating: 40A @ 277 VAC, 30A @ 28 VDC
  • Coil Voltage: 12 VDC
  • Nominal Current: 77 mA
  • Coin Resistance: 155 Ohms
  • Epoxy sealed IP67 approved


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPST
Coil Resistance155 Ohm
Current Rating40 A, 30 A
Termination4 Terminal
Length1.98 in.
Width1.08 in.
Height1.09 in.


Report a problem
Suggest a product