Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Housing Receptacle 4 Position 5.03mm Crimp Straight

You may also like:
03-09-2022 03-09-2022
03-09-1022 03-09-1022
03-09-2032 03-09-2032
03-09-1032 03-09-1032
03-09-2042 03-09-2042
03-09-1042 03-09-1042

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 229817
  • Manufacturer: Molex
  • Manufacturer no.: 03-09-1049
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
87+ $0.32
870+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 87

Connector Housing Receptacle 4 Position 5.03mm Crimp Straight

Specifications

  • Number of Positions: 4
  • Pitch: 5.03mm
  • Number of Rows: 2
  • Housing Material: Nylon
  • Current Rating: 11A
  • Contact Type: Pin, Socket
  • Flammability Rating: UL 94 V-2
  • Housing Gender: Receptacle

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product