High-Speed CMOS Logic 8-Input NAND Gate PDIP-14

You may also like:
74HCT04 74HCT04
Major Brands
74HCT00 74HCT00
Major Brands
74HCT245 74HCT245
Major Brands
74HCT138 74HCT138
Major Brands
74HCT74 74HCT74
Major Brands
74HCT14 74HCT14
Major Brands
Clearance

$0.45 ea

529 In Stock


  • Jameco Part no.: 2298279
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HCT30
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25

Request a Large Quantity Quote

High-Speed CMOS Logic 8-Input NAND Gate PDIP-14

Specifications

  • Series: 74HCT
  • Logic Type: NAND Gate
  • Number of Circuits: 1
  • Number of Inputs: 8
  • Voltage - Supply: 4.5 V to 5.5 V
  • Current - Quiescent (Max): 2 µA
  • Current - Output High, Low: 4 mA, 4 mA
  • Logic Level - Low: 0.8 V
  • Logic Level - High: 2 V
  • Max Propagation Delay @ V, Max CL: 28 ns @ 4.5 V, 50 pF
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74HCT30


Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product