Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Super Bright LED Yellow Diffused T1 (3mm) Domed 580nm 12mcd 2.2V

You may also like:
LTL-1CHYE LTL-1CHYE
UT6371-41-M1-R UT6371-41-M1-R
HLMP-1719 HLMP-1719
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
MCDL-314ED MCDL-314ED

$0.25 ea

1,533 ship on Sep. 25


  • Jameco Part no.: 2298455
  • Manufacturer: Stanley Electric
  • Manufacturer no.: AY3932S
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

Super Bright LED Yellow Diffused T1 (3mm) Domed 580nm 12mcd 2.2V

Specifications

  • Emitting color: Yellow
  • Lens Feature: Diffused
  • LED size: T1
  • LED diameter: 3 mm (0.118")
  • LED height: 5.5 mm (0.217")
  • Lead length: 16 mm (0.63") minimum
  • Lead spacing: 2.54 mm (0.1")
  • Typical forward voltage: 2.2 V
  • Typical brightness: 12 mcd
  • Wavelength: 580 nm
  • Viewing angle: 50°


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorYellow
Brightness (mcd)12
Lens TypeDiffused
Viewing Angle (deg)50
Forward Voltage - Vf (Typ.)2.2
Forward Current - If (Typ.)10 mA
Wavelength588 nm
Height (mm)5.5
Mounting0.1"
Pin Count2
LED Display TypeStandard


Report a problem
Suggest a product