Octal Buffer/Line Driver with 3-State Outputs DIP-20

You may also like:
74F04 74F04
Major Brands
74F08 74F08
Major Brands
74F86 74F86
Major Brands
74F74 74F74
Major Brands
74F32 74F32
Major Brands
74F245 74F245
Major Brands
Clearance

$0.59 ea

161 In Stock


  • Jameco Part no.: 2298991
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F540
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29

Request a Large Quantity Quote

Octal Buffer/Line Driver with 3-State Outputs DIP-20

Specifications

  • Series: 74F
  • Logic Type: Buffer, Non-Inverting
  • Number of Elements: 1
  • Number of Bits per Element: 8
  • Output Type: 3-State
  • Current - Output High, Low: 3 mA, 64 mA
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62mm)
  • Base Number: 74F540


Report a problem
Suggest a product
Specification Value
PackageDIP-20


Report a problem
Suggest a product