Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5mm RGB LED Water Clear Lens Common Cathode 4-Pin 9" Leads

You may also like:
LHG2062 LHG2062
LHG2062B LHG2062B
MCDL-5013RBGC-C-15 MCDL-5013RBGC-C-15"
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
RGB-LED-CC-5-WC RGB-LED-CC-5-WC

$1.75 ea

1,069 ship on Mar. 30
More Available – 5 weeks


  • Jameco Part no.: 2299583
  • Manufacturer: MCD Electronics
  • Manufacturer no.: MCDL-5013RBGC-C-9"
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.65
100+ $1.55
500+ $1.45

Request a Large Quantity Quote

5mm RGB LED Water Clear Lens Common Cathode 4-Pin 9" Leads

Features

  • Tri-color: Red, Green, Blue
  • T-1¾ (5mm)
  • Suitable high pulse current operation
  • Extra high radiant power and radiant intensity (2000mcd red / 1200 mcd green / 3000 mcd blue)
  • High reliability
  • Low forward voltage
  • Lead free
  • Common Cathode
  • Can be color mixed with PWM output to create virtually any color
  • Triple Output
  • 4-Pin, 9" attached wires


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorRGB
Luminous Intensity - Iv (mcd)2000/1200/3000
Lens TypeWater Clear
Forward Voltage - Vf (Typ.)1.9/3.0/3.0
Forward Current - If (Typ.)20 mA
Wavelength625 nm, 525 nm, 470 nm
Height (mm)8.7
Lead Pitch9" Leads w/ conn.
Pin Count4
LED Display TypeBright


Report a problem
Suggest a product