MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Analog/Linear
Audio and Video
Audio Amplifier 1-CH Mono 2-CH Stereo 1W DIP-8
View larger image
Jameco Part no.:
2299615
Manufacturer:
Major Brands
Manufacturer p/n:
TDA2822M
HTS code:
8541500040
Data Sheet (current)
[1134 KB ]
You may also like:
LM386N-3
National Semiconductor
LM386N-1
National Semiconductor
DRV134PA
TI
TDA7292
STMicroelectronics
TDA2030AV
STMicroelectronics
LM380N
National Semiconductor
$2.95
ea
60 In Stock
More Available – 5 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.95
10+
$2.45
100+
$2.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2299615
Manufacturer:
Major Brands
Manufacturer no.:
TDA2822M
HTS code:
8541500040
Data Sheet (current)
[1134 KB ]
Web Exclusive
# of units
Price
1+
$2.95
10+
$2.45
100+
$2.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Audio Amplifier Mono or Stereo Class AB DIP-8
Specifications
Type: Class AB
Output Type: 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load: 2 W x 1 @ 16 Ohm; 1 W x 2 @ 8 Ohm
Voltage - Supply: 1.8 V to 15 V
Mounting Type: Through Hole
Operating Temperature: -40°C to 150°C (TJ)
Supplier Package: DIP-8 (0.300", 7.62mm)
Base Number: TDA2822
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
DIP-8
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Audio Amplifier 1-CH Mono 2-CH Stereo 1W DIP-8
Image is representative only