EEPROM Memory 256KB (32Kx8) I2C 400kHz 900ns DIP-8

You may also like:
28C16A-25 28C16A-25
28C256-15 28C256-15
28C64A-15 28C64A-15
AT24C256PC AT24C256PC
28C256-25 28C256-25
M5L27512K M5L27512K

$0.85 ea

829 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 2300471
  • Manufacturer: Microchip Technology
  • Manufacturer no.: 24LC256-I-P
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $0.85
10+ $0.75
100+ $0.65

Request a Large Quantity Quote

EEPROM Memory 256KB (32Kx8) I2C 400kHz 900ns DIP-8

Specifications

  • Memory Type: Non-Volatile
  • Technology: EEPROM
  • Memory Size: 256 Kb (32K x 8)
  • Memory Interface: I²C
  • Clock Frequency: 400 kHz
  • Write Cycle Time - Word, Page: 5 ms
  • Access Time: 900 ns
  • Voltage - Supply: 2.5V to 5.5V
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62mm)
  • Base Number: 24LC256


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8
Organization32Kx8
Maximum Random Access Time4000


Report a problem
Suggest a product