Lateral Entry Card Edge Connector 60 Position Gold Plating Straight

You may also like:
2-530843-9 2-530843-9
Arndt Electronics
50-86C-10 50-86C-10
Cinch Connectors
645235-8 645235-8
TE Connectivity
164-08040E 164-08040E
Kobiconn
50-60G-10-1 50-60G-10-1
Cinch Connectors
50-80C-20 50-80C-20
Cinch Connectors
Clearance

$1.95 ea

10% discount applied in cart

50 In Stock


  • Jameco Part no.: 2300807
  • Manufacturer: Panduit Corporation
  • Manufacturer no.: 055-060-455
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49

Request a Large Quantity Quote

Lateral Entry Card Edge Connector 60 Position Gold Plating Straight

Features

  • 60 positions
  • No strain relief
  • No flange
  • Non-polarized
  • Pitch: 0.05"
  • For 0.050" flat cable connectors


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts60
Number of Rows2
Body OrientationStraight
Pitch1.27 mm
Depth11.18 mm
Length87.88 mm
MountingFlat Cable
Contact PlatingGold Over Nickel
Housing ColorBeige


Report a problem
Suggest a product