Hex Digit Driver DIP-16

You may also like:
LM3914N-1 LM3914N-1
National Semiconductor
LM3914N LM3914N
National Semiconductor
UDN2981A-T UDN2981A-T
Allegro Microsystems
MAX7219CNG MAX7219CNG
Maxim Semiconductor
LM3915N-1 LM3915N-1
National Semiconductor
SN75492N SN75492N
Major Brands
Clearance

$1.95 ea

418 In Stock


  • Jameco Part no.: 2301903
  • Manufacturer: National Semiconductor
  • Manufacturer no.: DS75494N
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Hex Digit Driver DIP-16

The DS75494 is a hex digit driver designed to interface be-tween most MOS devices and common cathodes configured LEDs with a low output voltage at high operating cur-rents. The enable input disables all the outputs when taken high.

Features

  • 150 mA sink capability
  • Low voltage operation
  • Low input current for MOS compatibility
  • Low standby power
  • Display blanking capability
  • Low voltage saturating outputs
  • Hex high gain circuits


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product