Dual Peripheral OR Driver for High-Voltage High-Current Driver Applications DIP-8

You may also like:
LM3914N-1 LM3914N-1
National Semiconductor
LM3914N LM3914N
National Semiconductor
UDN2981A-T UDN2981A-T
Allegro Microsystems
MAX7219CNG MAX7219CNG
Maxim Semiconductor
LM3915N-1 LM3915N-1
National Semiconductor
SN75492N SN75492N
Major Brands
Clearance

$1.49 ea

76 In Stock


  • Jameco Part no.: 2301927
  • Manufacturer: TI
  • Manufacturer no.: SN75463N
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Dual Peripheral OR Driver for High-Voltage High-Current Driver Applications DIP-8

Features

  • Characterized for Use to 300 mA
  • High-Voltage Outputs
  • No Output Latch-Up at 30 V (After Conducting 300 mA)
  • Medium-Speed Switching
  • Circuit Flexibility for Varied Applications and Choice of Logic Function
  • TTL-Compatible Diode-Clamped Inputs


Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product