24 VDC Blower Fan 28 CFM 94x94x33 mm Dual Ball Bearing (4) 11" Wires (speed + alarm)

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$14.95 ea

10% discount applied in cart

1 In Stock


  • Jameco Part no.: 2302279
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB09424LB330300
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

24 VDC Blower Fan 28 CFM 94x94x33 mm Dual Ball Bearing

Features:

  • Size: 94mm x 94mm x 33mm
  • Voltage: 24 VDC
  • Current: 300 mA
  • Power: 7.2 Watt
  • Bearing: Dual Ball
  • Air Flow: 28 CFM
  • Dimension: 94 x 33 mm
  • Connection: (4) 11" Lead Wires, speed sensor and alarm
  • Noise: 48.4 dBA
  • Agency Approvals: CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height94 mm
Width94 mm
Depth33 mm
Air Flow (CFM)28
BearingDual Ball
Current Rating300 mA
Agency ApprovalsCE
Noise (dBA)48.4
Termination11" Wires (4), speed sensor + alarm
Power Rating7.20 W
Product TypeDC Blower


Report a problem
Suggest a product