General Purpose Relay SPDT (1 Form C) 12A 12VDC Coil Through Hole

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron
Clearance

$2.95 ea

10% discount applied in cart

52 In Stock


  • Jameco Part no.: 2302383
  • Manufacturer: Major Brands
  • Manufacturer no.: NT73-2C-S12
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

General Purpose Relay SPDT (1 Form C) 12A 12VDC Coil Through Hole

Specifications

  • Mounting Type: Through Hole
  • Coil Voltage: 12 VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Rating (Current): 12 A @ 125 VAC; 6 A @ 250 VAC; 6 A @ 28 VDC
  • Termination Style: PC Pin
  • Seal Rating: Sealed - Full


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPDT
Coil Resistance320 Ohm
Current Rating6 A
Termination5-Pin
Length0.77 in.
Width0.61 in.
Height0.6 in.


Report a problem
Suggest a product