Single DRAM LCD/VGA Controller for Color Notebook Computers QFP-160

You may also like:
LM3914N-1 LM3914N-1
National Semiconductor
LM3914N LM3914N
National Semiconductor
UDN2981A-T UDN2981A-T
Allegro Microsystems
MAX7219CNG MAX7219CNG
Maxim Semiconductor
LM3915N-1 LM3915N-1
National Semiconductor
SN75492N SN75492N
Major Brands
Clearance

$9.95 ea

110 In Stock


  • Jameco Part no.: 2302543
  • Manufacturer: Cirrus Logic
  • Manufacturer no.: GD6235-65QC-A
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

Single DRAM LCD/VGA Controller for Color Notebook Computers

The (CL-GD6205 family of advanced single-chip flat panel VGA controllers are designed for use in portable systems with stringent power consumption and form-factor requirements. Product family pin compatibility provides easy upgrade capability to color or higher performance systems.

Features

  • Bus Supported: ISA PC AT), PI, Local
  • Panels Supported: Monochrome STN, Color TFT, Color STN, Dual-Scan Color STN
  • IBM VGA hardware-compatible
  • Integrated RAMDAC
  • Integrated programmable frequency synthesizer
  • Supports single 256K x 16 DRAM configuration
  • Integrated color TFT panel support
  • Windows performance improvement features
  • Supports 3.3V and 5.0V mixed-voltage operation
  • 160-pin QFP


Report a problem
Suggest a product
Specification Value
PackageQFP-160


Report a problem
Suggest a product