Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Isolated DC-DC Converter 5V 1A Output 9V to 36V Input THM

You may also like:
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05
SCW03A-05 SCW03A-05
New Product

$22.95 ea

3 ship on Jul. 8


  • Jameco Part no.: 2302631
  • Manufacturer: CUI
  • Manufacturer no.: VAWQ6-Q24-S5H
  • Electronics Parts Locator
# of units Price
1+ $22.95
10+ $20.95

Request a Large Quantity Quote

Isolated DC-DC Converter 5V 1A Output 9V to 36V Input THM

Specifications

  • Type: Isolated Module
  • Number of Outputs: 1
  • Voltage - Input (Min): 9 V
  • Voltage - Input (Max): 36 V
  • Voltage - Output 1: 5 V
  • Current - Output (Max): 1 A
  • Power (Watts): 6 W
  • Voltage - Isolation: 3 kV
  • Operating Temperature: -25°C to 71°C
  • Efficiency: 78%
  • Mounting Type: Through Hole
  • Package: 24-DIP Module
  • Size: 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1
Maximum Output Power (W)5
FamilyVAWQ6
Input Voltage Range (VDC)9 to 36
Input Voltage (VDC)24
Output Connector TypePC Pins
Pin_Count12
Number of Outputs1
Supplier_PackageDIP
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)71
Length (inch)1.25
Width (inch)0.8
Height (inch)0.4
TypeIsolated


Report a problem
Suggest a product