48 Volt DC 172x150x51mm Brushless Tubeaxial Fan 543 CFM

You may also like:
AS12048HB389BOOOCL AS12048HB389BOOOCL
ADDA Corporation
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
AD0848XB-F71DS AD0848XB-F71DS
ADDA Corporation
MC48B3 MC48B3
Comair Rotron
AFB1248VHE-R00 AFB1248VHE-R00
Delta Electronics
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
Clearance

$59.95 ea

14 In Stock


  • Jameco Part no.: 2302847
  • Manufacturer: Sanyo Denki
  • Manufacturer no.: 9SG5748P5G01
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $59.95
10+ $54.95
50+ $49.95

Request a Large Quantity Quote

48 Volt DC 172x150x51mm Brushless Tubeaxial Fan 543 CFM

Specifications

  • Voltage: 48 volts DC
  • Size (W x H x D): 172 mm X 150 mm X 51 mm
  • Air flow: 543 CFM
  • Bearing type: Ball
  • Current: 2910 mA
  • Power: 140 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 78 dBA
  • Connections: (4) 12" wire leads (PWM + Pulse)

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating48 VDC
    Height172 mm
    Width150 mm
    Depth51 mm
    Air Flow (CFM)543
    BearingBall
    Current Rating2910 mA
    Agency ApprovalsUL, CUL, TUV
    Noise (dBA)78
    Termination12" Wires (4) (PWM + Pulse)
    Power Rating140 W


    Report a problem
    Suggest a product