8 Ohm Round Ferrite Speaker Paper Cone

You may also like:
TR-050F TR-050F
Jameco Valuepro
8PROC5 8PROC5
Regal Electronics
45P30S 45P30S
Panasonic
EAS-6P60SD EAS-6P60SD
Jameco Valuepro
110153-01 110153-01
Jameco Valuepro
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF
Arndt Electronics
Clearance

$2.49 ea

10% discount applied in cart

250 In Stock


  • Jameco Part no.: 2302999
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: FR-504LT
  • HTS code: 8518210000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

8 Ohm Round Ferrite Speaker Paper Cone

Specifications:

  • Shape: round
  • Diameter: 2"
  • Impedance: 8Ω
  • Power: 0.2 W (nom.); 0.25 W (max.)
  • Frequency range: 900 - 9000 Hz
  • Sound output: 86 dB
  • Paper diaphragm
  • Magnet size: 1.25" diameter x 0.40"
  • Connection: Wires with connector (female quick connect 0.187")


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)0.2
Input Power (max) (W)0.25
Output86 dB
Frequency Range900 Hz to 9000 Hz
Magnet Size (Diameter x H) (inches)1.25 x 0.40
Termination MethodWires with conn.
Diameter2 in.
Depth0.65 in.
Lengthn/a
Widthn/a


Report a problem
Suggest a product