8 Ohm Round Ferrite Speaker in Square Frame

You may also like:
TQ-100F-R TQ-100F-R
Jameco Valuepro
TQ-066F-R TQ-066F-R
Jameco Valuepro
1-529-483-11 1-529-483-11
Jameco Valuepro
TQ-050F-R TQ-050F-R
Jameco Valuepro
SP99023A SP99023A
Jameco Valuepro
GSP01-R GSP01-R
Jameco Valuepro
Clearance

$1.95 ea

10% discount applied in cart

297 In Stock


  • Jameco Part no.: 2303007
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: GC0321KL
  • HTS code: 8518210000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

8 Ohm Round Ferrite Speaker in Square Frame

Specifications:

  • Shape: round speaker in square frame
  • Diameter: 1.25"
  • Impedance: 8Ω
  • Power: 1.5 W (nom.); 2 W (max.)
  • Frequency range: 100 - 15,000 Hz
  • Sound output: 86 dB
  • Paper diaphragm
  • Magnet size: 1.03" diameter x 0.275"
  • Connection: Solder lugs

Applications

  • LCD monitor
  • Discreet locations


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)1.5
Input Power (max) (W)2
Output86 dB
Frequency Range100 Hz to 15000 Hz
Magnet Size (Diameter x H) (inches)1.03 x 0.275
Magnet MaterialFerrite
Termination MethodSolderable Lug
Length1.25 in.
Width1.25 in.
Depth1.25 in.


Report a problem
Suggest a product