Socket PLCC 84 Pin Surface Mount (4x21)

You may also like:
66016801 66016801
Arndt Electronics
PLCC-44-AT PLCC-44-AT
Adam Technologies
4000-68D-R 4000-68D-R
Jameco Valuepro
4000-52D 4000-52D
Jameco Valuepro
69802-032 69802-032
Amphenol
G1P484 G1P484
Arndt Electronics

$1.75 ea

1,277 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2303343
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SMD84
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $1.75
25+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

PLCC Socket 84 Position (4x21) Tin Surface Mount

Specifications

  • Socket Type: PLCC
  • Number of Positions or Pins (Grid): 84 (4 x 21)
  • Pitch - Mating: 0.050" (1.27 mm)
  • Contact Finish - Mating: Tin
  • Contact Finish Thickness - Mating: 160 µin (4.06 µm)
  • Contact Material - Mating: Phosphor Bronze
  • Mounting Type: Surface Mount
  • Features: Board Guide, Closed Frame
  • Termination: Solder
  • Contact Finish - Post: Tin
  • Contact Material - Post: Phosphor Bronze
  • Housing Material: Thermoplastic, Glass Filled
  • Operating Temperature: -50°C to 105°C
  • Current Rating (Amps): 1 A
  • Contact Resistance: 15 mOhm


Report a problem
Suggest a product
Specification Value
MountingSurface Mount
Product TypePLCC Socket
Number of Contacts84
Body OrientationStraight
Device Type Used OnPLCC84


Report a problem
Suggest a product