Schottky Barrier Diode Center Tap 40V 15A TO-218

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands
Clearance

$6.95 ea

73 In Stock


  • Jameco Part no.: 2303399
  • Manufacturer: Sanken Electric
  • Manufacturer no.: CTB-34
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
500+ $4.95
1000+ $4.49

Request a Large Quantity Quote

Schottky Barrier Diode Center Tap 40V 15A TO-218

Specifications

  • Vrm: 40 V
  • If (AV): 15 A
  • Ifsm: 150 A
  • Vf per element: 0.55 V
  • Ir per element: 10 mA
  • Package: TO-3P/TO-218


Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage40 V
Average Rectified Output Current15A
Maximum Forward Voltage0.55 V
PackageTO-3P/TO-218
MountingThrough Hole
Pins3


Report a problem
Suggest a product