Silicon Power Rectifier Diode 600V 16A DO-203AA

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor
Clearance

$9.95 ea

10% discount applied in cart

123 In Stock


    • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

Silicon Power Rectifier Diode 600V 16A DO-203AA

Specifications

  • Peak Reverse Voltage: 600 V
  • Average Forward Current: 16 A
  • Max. Surge Current: 200 A
  • Max I²t for Fusing: 165 A²s
  • Max. Peak Forward Voltage: 1.3 V @ 30 A
  • Max. Peak Reverse Current: 10 uA
  • Max. Recommended Operating Frequency: 10 kHz
  • Package: DO-203AA (DO-4)


Report a problem
Suggest a product
Specification Value
ApplicationStud Rectifier
PackageDO-4
Repetitive Peak Reverse Voltage600 V
Average Rectified Output Current16A
Maximum Forward Voltage1.3 V


Report a problem
Suggest a product