Transistor MOSFET N-Channel 40V 450mA 1W TO-92-3

You may also like:
MPF102 MPF102
Major Brands
2N5457 2N5457
New Jersey Semiconductor
2N3819 2N3819
Major Brands
J110 J110
Vishay
2N5486 2N5486
Fairchild Semiconductor
J112 J112
Major Brands
Clearance

$0.79 ea

982 In Stock


  • Jameco Part no.: 2303543
  • Manufacturer: Major Brands
  • Manufacturer no.: TN0104
  • HTS code: 8541210040
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Transistor MOSFET N-Channel 40V 450mA 1W TO-92-3

Specifications

  • Technology: MOSFET (Metal Oxide)
  • Drain to Source Voltage (Vdss): 40 V
  • Current - Continuous Drain (Id) @ 25°C: 450 mA (Ta)
  • Drive Voltage (Max Rds On, Min Rds On): 3 V, 10 V
  • Rds On (Max) @ Id, Vgs: 1.8 Ohm @ 1 A, 10 V
  • Vgs(th) (Max) @ Id: 1.6V @ 500 µA
  • Vgs (Max): ±20 V
  • Input Capacitance (Ciss) (Max) @ Vds: 70 pF @ 20 V
  • Power Dissipation (Max): 1 W (Tc)
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA)


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityN
Maximum Gate Source Voltage±20 V
Zero-Gate Voltage Drain Current1 uA
Maximum Drain Gate Voltage40 V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk


Report a problem
Suggest a product