32 Ohm Round Ferrite Speaker Mylar Cone

You may also like:
TR-050F TR-050F
Jameco Valuepro
8PROC5 8PROC5
Regal Electronics
45P30S 45P30S
Panasonic
EAS-6P60SD EAS-6P60SD
Jameco Valuepro
110153-01 110153-01
Jameco Valuepro
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF
Arndt Electronics
Clearance

$2.49 ea

101 In Stock


  • Jameco Part no.: 2303623
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MSC298M32
  • HTS code: 8518210000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

32 Ohm Round Ferrite Speaker with Mylar Cone

Specifications:

  • Shape: round
  • Diameter: 1.6" x 0.26"H
  • Impedance: 32Ω
  • Power: 0.1 W (nom.); 0.2 W (max.)
  • Frequency range: 480 - 6000 Hz
  • Sound output: 97 dB
  • Mylar diaphragm
  • Magnet size: 0.69" diameter x 0.10"
  • Connection: Solder lugs


Report a problem
Suggest a product
Specification Value
Impedance32 Ohm
Nominal Input Power (W)0.1
Input Power (max) (W)0.2
Output97 dB
Frequency Range480 Hz to 6000 Hz
Magnet Size (Diameter x H) (inches)0.69 x 0.10
Termination MethodSolderable Lug
Diameter1.6 in.
Depth0.26 in.
Lengthn/a
Widthn/a


Report a problem
Suggest a product