12 Volt DC 2x2x8.25 Inch Crossflow Blower Fan 4 Inch Wires

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$19.95 ea

137 In Stock


  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $18.49
50+ $16.95
100+ $15.49

Request a Large Quantity Quote

12 Volt DC 8.25" Crossflow Blower Fan 4" Wires

Specifications

  • Size: 8.25"L x 2"W x 2"H
  • Cross-flow design
  • Voltage: 12 VDC
  • Current: 0.22 A (220 mA)
  • Airflow: 54 CFM
  • Sound Level: 37 dBA
  • Connections: (2) 4" wires


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height46 mm
Width46 mm
Depth210 mm
Air Flow (CFM)54
BearingN/A
Current Rating220 mA
Agency ApprovalsUL
Noise (dBA)37
Termination4" Wires
Power Rating2.64 W


Report a problem
Suggest a product