Oval Speaker 4 Ohm 3W 300Hz to 20kHz 85dB

You may also like:
TQ-100F-R TQ-100F-R
Jameco Valuepro
TQ-066F-R TQ-066F-R
Jameco Valuepro
1-529-483-11 1-529-483-11
Jameco Valuepro
TQ-050F-R TQ-050F-R
Jameco Valuepro
SP99023A SP99023A
Jameco Valuepro
GSP01-R GSP01-R
Jameco Valuepro
Clearance

$3.95 ea

114 In Stock


  • Jameco Part no.: 2303711
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SP7140
  • HTS code: 8518210000
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

Oval Speaker 4 Ohm 3W 300Hz to 20kHz 85dB

Specifications

  • Technology: Magnetic
  • Speaker Type: General Purpose
  • Frequency Range: 300 Hz to 20 kHz
  • Frequency - Self Resonant: 300 Hz
  • Impedance: 4 Ohms
  • Efficiency - dBA: 85
  • Efficiency - Testing: 100 mW/100 mm
  • Efficiency - Type: Sound Pressure Level (SPL)
  • Power - Rated: 3 Watts
  • Power - Max: 5 Watts
  • Port Location: Top
  • Shape: Rectangular
  • Cone Material: Paper/Cloth
  • Magnet Material: Nd-Fe-B
  • Termination: Solder Eyelets
  • Size: 2.795" L x 1.575" W (71 mm x 40 mm)
  • Height - Seated (Max): 0.906" (23 mm)


Report a problem
Suggest a product
Specification Value
Impedance4 Ohm
Nominal Input Power (W)3
Input Power (max) (W)5
Output85 dB
Frequency Range300 Hz to 20000 Hz
Magnet Size (Diameter x H) (inches)0.75 x 0.275
Magnet MaterialFerrite
Termination MethodWires with conn.
Length2.8 in.
Width2.8 in.
Depth1.58 in.


Report a problem
Suggest a product