Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20x4 Character LCD Module Parallel Display with I2C Module Blue Backlight for Arduino

You may also like:
IICMODULE IICMODULE
SCL1602J_BLWIT SCL1602J_BLWIT
1602KYPD_ARD 1602KYPD_ARD
BPK-SOI BPK-SOI
1602KYPD_RPI 1602KYPD_RPI
SCL16012A_USB SCL16012A_USB

$9.95 ea

47 ship on Jul. 10
More Available – 5 weeks


  • Jameco Part no.: 2304015
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SCL2004A-JP
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.45

Request a Large Quantity Quote

Serial SPI I2C 20x4 Character LCD Module with Blue Backlight for Arduino

Parallel Interface with I²C Module

SLC2004A_I2C Series is 20 characters wide, 4 row characters LCD Module, SPLC780D controller (Industry-standard HD44780 compatible controller), 6800 4/8-bit parallel interface with I2C Module, RoHS Compliant, built-in character set supports English / Japanese text (Check SPLC780D datasheet for the full character set for your reference), work in 5.0V. It's easily controlled by Arduino or Raspberry Pi. It can be used in many embedded system, industrial device, security, medical and hand-held equipment.

Specifications

  • Model No.: SLC2004A_YGYIT, SLC2004A_BLWIT, SLC2004A_FPWIT
  • Product Type: Character LCD Module
  • Brand: Surenoo
  • Display Format: 20x4 Characters
  • Interface: With I2C module
  • IC or Equivalent: AIP31066, HD44780, KS0066, SPLC780, ST7066
  • Font: English/Japanese
  • Appearance: White on Blue
  • Size: 41.50 mm x 19 mm x 14.30 mm
  • Voltage: 2.5-6V
  • Support I2C Protocol
  • Backlight ON/OFF
  • Contrast Adjust Valid
  • Address: 0x27 (Default)


Report a problem
Suggest a product
Specification Value
Characters x Lines20x4
InterfaceSerial I2C, SPI
Character / Background ColorWhite / Blue
Backlight (Y/N)Y
Character Format5x7
Display Size (WxH) Inches3.03 x 0.99
Input Voltage-Max (V)5
Module Size (WxHxD) Inches1.63 x 0.75 x 0.56


Report a problem
Suggest a product