8mm LED Panel Mount Indicator Red 12 VDC Chrome Bezel 20cm Wires

You may also like:
FL1M-8FW-1-120VRD FL1M-8FW-1-120VRD
Arndt Electronics
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
Jameco Valuepro
L-917-RD L-917-RD
Jameco Valuepro
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
Jameco Valuepro
N792-12V-12CM-RED N792-12V-12CM-RED
Jameco Valuepro
N792-12V-12CM-GRN N792-12V-12CM-GRN
Jameco Valuepro

$2.95 ea

112 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2304031
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: FL1M-8FW-1-12VRED
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.45
50+ $2.35
100+ $2.25

Request a Large Quantity Quote

8mm LED Panel Mount Indicator Red 12 VDC Chrome Bezel 20cm Wires

Specifications

  • Color: Red
  • Forward voltage: 12 VDC
  • Metal base
  • Base diameter: 8 mm
  • Thread: M8
  • Bezel diameter: 10 mm
  • Lead length: 20 cm (7.87"), red & black
  • IP67
  • Hardware included: o-ring, internal tooth washer, hex nut
  • Ideal for pilot panel, dash light, signal indicator, warning lights


Report a problem
Suggest a product
Specification Value
Illumination TypeLED
ColorRed
Input Voltage12 VDC
Hole Size0.315 in.
Termination7.87" Leads
Package8 mm
MountingPanel Mount


Report a problem
Suggest a product