External Drive Piezo Transducer 30VAC 75dB 50mm Diameter

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro

$1.29 ea

486 In Stock
900 ship on Oct. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304223
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 49PZ50100OLFLA-002
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

External Drive Piezo Transducer 30VAC 75dB 50mm Diameter

Specifications

  • Max. Input Voltage: 30 Vp-p
  • Sound Pressure Level: 75 dBA @ 12Vp-p square wave, 10cm, 1000Hz
  • Capacitance: 70,000pF
  • Size: 50mm diameter x 2mm thick
  • Connection: 4" lead wires
  • Single tone


Report a problem
Suggest a product
Specification Value
Tone ModeExternal Drive
Input Voltage12 V
Voltage Range (Vp-p)12-30
Output75 dBA
Frequency1000 Hz
Size (H" x Dia.")0.08 x 1.97
Termination StyleWire Lead
MountingPanel Mount
TechnologyPiezo
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Height0.08 in.
Diameter1.97 in.


Report a problem
Suggest a product