Arduino MKR Motor Carrier Board

You may also like:
MEGAMOTO PLUS MEGAMOTO PLUS
Robot Power
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot
DFR0144 DFR0144
DFRobot
Clearance

$45.95 ea

10% discount applied in cart

24 In Stock


  • Jameco Part no.: 2304655
  • Manufacturer: Arduino
  • Manufacturer no.: ASX00003
  • HTS code: 8536694040
  • Electronics Parts Locator

Arduino MKR Motor Carrier Board

Would you like to connect several motors and sensors to your mechatronic project? The Arduino MKR Motor Carrier is the perfect accessory for Arduino MKR boards as it will allow you to control servo, DC and stepper motors, and it can also be used to connect other actuators and sensors via a series of 3-pin male headers.

Features

  • Compatible with all the boards in the MKR family
  • Four servo motor outputs
  • Four DC motor outputs (two high performance + two standard performance)
  • Sensing of current feedback for the high-performance motors
  • Two inputs for encoder sensors
  • Four inputs for analog sensors (3-pin compatible)
  • Possibility to read the status of the batteries
  • ON-OFF switch with Power ON LED
  • LiPo battery connector (2S or 3S compatible) and power terminal block for alternative power source
  • LEDs to visually indicate the direction of the rotation of the DC motors
  • On-board processor for automated control of some of the outputs
  • I2C connector as a 4-pin male header

Specifications

  • Microcontroller: ATSAMD11 ( Arm Cortex-M0+ processor)
  • Max current (MC33926): 5 Amps Peak, RMS current depending on the degree of heat sink provided
  • Max current (DRV8871): 3 Amps peak, current limited by current sense resistor.
  • Rated voltage: 6.5 to 11.1V
  • Reverse current protection: Yes
  • Over Temperature shutdown protection (for DC motor drivers): Yes
  • Clock speed: 48 Mhz
  • On board voltage regulator: 5V
  • Interface: Terminal block and 3 pin/4 pin header connector
  • Compatibility: MKR Family

Resources & Downloads

Connection Diagram

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product