Arduino MKR 84 RGB LED Shield

You may also like:
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot
DFR0144 DFR0144
DFRobot
Clearance

$29.95 ea

10% discount applied in cart

26 In Stock


  • Jameco Part no.: 2304663
  • Manufacturer: Arduino
  • Manufacturer no.: ASX00010
  • HTS code: 8536694040
  • Electronics Parts Locator

Arduino MKR 84 RGB LED Shield

Write messages and add colorful graphics with this shield. A ready to use library with examples and methods is available for use to easily write static and scrollable text (see below for download). You can use this shield to show values from your board, and it's controllable from the Arduino IoT cloud. No need for solder or special adapters; just plug the RGB matrix shield on top of your favorite MKR board and you are ready to go! The mounted LEDs are very dense and bright and have full RGB colors!

Don't miss our getting started guide that explains everything you need to use the shield!

Specifications

  • LEDs: 84 RGB (APA102)
  • Input Voltage: 5V
  • Maximum Current: 2.5 A
  • Communication: SPI
  • Size: 2.42"L x 1.06"W (61.5 x 27 mm)
  • Compatibility: MKR Family

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product