General Purpose Relay 12VDC DPDT (2 Form C) Non-Latching 5A 380VAC 125VDC

You may also like:
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
R10-E2816-2 R10-E2816-2
Potter and Brumfield/TYCO
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro
K10P-11A15-120 K10P-11A15-120
TE Connectivity

$4.95 ea

163 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2304879
  • Manufacturer: Omron
  • Manufacturer no.: G2R-2-DC12
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

General Purpose Relay 12VDC DPDT (2 Form C) Non-Latching 5A 380VAC 125VDC

Specifications

  • Series: G2R
  • Mounting Type: Through Hole
  • Coil Voltage: 12 VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 5 A
  • Switching Voltage: 380 VAC, 125 VDC- Max.
  • Coil Current: 43.6 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Seal Rating: Fully Sealed
  • Must Operate Voltage: 8.4 VDC
  • Must Release Voltage: 1.8 VDC
  • Operate Time: 15 ms
  • Release Time: 5 ms
  • Operating Temperature: -40°C to 70°C
  • Contact Material: Silver Alloy
  • Relay Type: General Purpose
  • Coil Resistance: 275 Ohms


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage12 VDC
Contact Rating[email protected], 30VDC
Coil Resistance275 Ohm
Coil Current5 A
Mating Socket (Standard)n/a
Mating Socket (DIN Rail)n/a


Report a problem
Suggest a product